MICROCHIP  

PIC24 Series 1.5 kB RAM 16 kB Flash 16-Bit Microcontroller - SSOP-28

Mfr Part#: PIC24F16KA102-I/SS
Technologie:  Surface Mount
Bauform:  SSOP-28
Verpackungsart:  TUBE
Standard Verpackungseinheit:  47

 
 

Kundenbeurteilung: 0

Anzahl der Beurteilungen: 0

Beurteilen Sie dieses Produkt

Schreiben Sie eine Beurteilung


Preise

1,36 € EUR pro Stück
1+ 1,36 €

Verfügbarkeit

Menge im Lagerbestand: 635
Ersatz-Lagerbestand: 294
Unterwegs: 40.044
VZ: 5-10 Tage
Mindestbestellmenge : 1
Ein Vielfaches von: 1
 

Überblick

Produktbesonderheiten

  • RAM Size: 1.5 kB
  • Flash Size (Bytes): 16 kB
  • No of I/O Lines: 28
  • Speed: 32 MHz
  • Supply Voltage: 1.8 to 3.6 V

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Common attributes among all 16-bit MCU and DSC families are pinouts, software, peripherals and development tools. Whether your design requires the lowest-priced 16-bit solution, the most powerful 16-bit MCU in the industry, or DSP capability, Microchip offers a broad range of products while preserving the compatibility that help save you time and money on subsequent designs.

PIC24 16-bit Microcontroller featuring nanoWatt XLP™ for eXtreme Low Power consumption. Designed for power constrained and battery powered applications. Features unique peripherals like DSBOR, DSWDT and RTCC which run in Deep Sleep mode for industry leading low power performance.

The PIC24F16KA102-I/SS is part of the PIC24F Series family with  1.5 kB RAM 16 kB Flash as a 16-Bit Flash Microcontroller . It can sustain standard temperature ranges and has 28 pin in a QFN package. This device is lead free.

Features:

  • Typical nanoWatt XLP specifications include:
    •   20 nA Deep Sleep mode (Watch Webinar).
    •   25 nA Sleep mode (RAM retention).
    •   500 nA Real Time Clock & Calendar operation in Sleep modes.
    •   400 nA Watch Dog Timer operation in Sleep modes.
  • Other Low Power Specifications include:
    •   1 uS wake-up from Sleep.
    •   50 nA I/O port leakage.
    •   195 uA at 1MHz Run mode.
    •   Power Modes: Run, Doze, Idle, Sleep, Deep Sleep.
    •   System Supervisors: Low Power BOR, WDT, INT0 and RTCC.
    •   Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL.
    •   Fail-Safe Clock Monitor – allows safe shutdown if clock fails.
  • CPU:
    •   Up to 16 MIPS performance.
    •   Single Cycle Instruction Execution.
    •   16 x 16 Hardware Multiply, &  32-bit x 16-bit Hardware Divider.
    •   C Compiler Optimized Instruction Set System.
  • Peripherals:
    •   10-bit ADC, 9 channels, 500 k samples per second, 16-deep result buffer.
    •   Charge Time Measurement Unit (CTMU) enabling 9 channels of Capacitive Touch.
    •   Two Analog rail-to-rail comparators Peripherals.
    •   2 UART Modules with LIN and IrDA support, 4 Deep FIFO.
    •   SPI Modules with 8 Deep FIFO.
    •   I2C™ Modules with Master and Slave Modes.
    •   Hardware RTCC, Real-Time Clock Calendar with Alarms.

To learn more about the PIC24F16KA102 product family, Click Here.

Zubehör (0)

*Derzeit sind keine detaillierten Produktinformationen verfügbar.
Weitere Informationen erhalten Sie unter Telefon 00800 123 69874

Produktbeurteilungen (0)

Die neusten Nachrichten für Sie....