NATIONAL SEMICONDUCTOR  

LMZ10505 Series 5.5 V 5 A 1160 KHz Simple Switcher Power Module - TO-PMOD 7

Mfr Part#: LMZ10505TZ-ADJ/NOPB
Technologie:  Surface Mount
Bauform:  TO-PMOD-7
Verpackungsart:  REEL
Standard Verpackungseinheit:  250

 
 

Kundenbeurteilung: 0

Anzahl der Beurteilungen: 0

Beurteilen Sie dieses Produkt

Schreiben Sie eine Beurteilung


Download Center

Preise

4,66 € EUR pro Stück
250+ 4,66 €

Verfügbarkeit

Menge im Lagerbestand: 0
Ersatz-Lagerbestand: 0
Unterwegs: N/A
VZ: N/A
Mindestbestellmenge : 250
Ein Vielfaches von: 250
 

Überblick

Produktbesonderheiten

  • Topology: Buck
  • Input Voltage: 2.95 to 5.5 V
  • Switching Frequency-Max: 1160 kHz
  • Output Current-Max: 5 A

SIMPLE SWITCHER® LMZ Series power modules deliver an all-in-one power solution with superior EMI and thermal performance in an innovative package.

The easy-to-use SIMPLE SWITCHER® modules feature an innovative, new package and deliver best-in-class EMI and thermal performance while providing high efficiency across a wide range of input voltages and load currents, thus helping to streamline the design process and quicken time to market.

New, Industry-Leading Integrated Package

The SIMPLE SWITCHER power modules integrate a shielded inductor with synchronous buck topology in a single easy-to-use package. Use the power modules to avoid layout challenges like choosing the right inductor, selecting the switching frequency, optimizing the switch node, and placing the inductor.

The patent-pending packaging technology is designed for maximum accessibility, and includes a single exposed bottom pad with standard IC leads for superior layout and thermal performance. The single exposed bottom makes prototyping easy in applications labs with only a single soldering iron, while the convenient size and lead pitch allow for the same pick-and-place manufacturing as the standard TO-263 package.

Excellent EMI

Due to their ultra-compact patent-pending packaging technology with internal shielded inductor, the modules provide excellent radiated EMI performance. Small internal capacitors included within the power modules help mitigate interference and increase stability.

Best-in-Class Thermal Performance

Thermal performance with no airflow required, combined with low operating temperature and low system heat generation, make the SIMPLE SWITCHER power modules reliable and robust. Plus, efficient heat dissipation technology eliminates the need for external heat sinks or fans that add complexity and cost.

To view the complete Range of National Semiconductor Power Modules, Click Here.

The LMZ10505 5A SIMPLE SWITCHER Power Module provides a 2.95V to 5.5V input range and a 0.8V to 5V output voltage.

For complete specifications and video tutorials on migration strategy and design tips take a look at our National Semiconductor Power Module Virtual Catalog.  Click Here.

This product is also available in multiples of ones for R&D, see Related Product for details.

Zubehör (0)

*Derzeit sind keine detaillierten Produktinformationen verfügbar.
Weitere Informationen erhalten Sie unter Telefon 00800 123 69874

Produktbeurteilungen (0)

Die neusten Nachrichten für Sie....