YAGEO AMERICA CORPORATION  

RC Series 0603 0.1 W 100 kOhms 1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: RC0603FR-07100KL
Technologie:  Surface Mount
Verpackungsart:  REEL
Standard Verpackungseinheit:  5.000

 
 

Share


Download Center

Preise

0,0094 € EUR pro Stück
5000 - 20000 0,0094 €
25000 - 45000 0,0091 € (Sie sparen 3%)
50000+ 0,0088 € (Sie sparen 6%)

Verfügbarkeit

Menge im Lagerbestand : 0
Bestellt :
63.935.000
Mindestbestellmenge : 5.000
Ein Vielfaches von: 5.000
 

Überblick

Produktbesonderheiten

  • Resistance: 100 kΩ
  • Rated Power: 0.1 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 75 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0603 (1608 Metric)
  • Height - Max: 0.55 mm
  • Dielectric Withstanding Voltage: 150 V
  • Overload Voltage - Max: 150 V
  • No. of Terminations: 2

Founded in 1977, the Yageo Corporation has become a world-class provider of passive-component services with capabilities on a global scale, including production and sales facilities in Asia, Europe and America.

Yageo is uniquely positioned to provide one-stop-shopping, offering its complete product portfolio of resistors, capacitors and inductors in both commodity and specialty versions. Currently, Yageo ranks as the world No.1 in chip-resistors, with almost one-third of the global market.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
The RC0603FR-07100KL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 100K ohms. The RC0603FR-0710KL is Lead-Free/RoHS.

Zubehör (0)

*Derzeit sind keine detaillierten Produktinformationen verfügbar.
Weitere Informationen erhalten Sie unter Telefon 00800 123 69874

Produktbeurteilungen (0)

Die neusten Nachrichten für Sie....