YAGEO AMERICA CORPORATION  

RC Series 0402 0.063 W 10 kOhms ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr Part#: RC0402FR-0710KL
Technologie:  Surface Mount
Verpackungsart:  REEL
Standard Verpackungseinheit:  10.000

 
 

Share


Download Center

Preise

0,0024 € EUR pro Stück
10000 0,0024 €
20000 - 50000 0,0023 € (Sie sparen 4%)
60000 - 120000 0,0018 € (Sie sparen 25%)
130000 - 310000 0,0015 € (Sie sparen 38%)
320000+ 0,0011 € (Sie sparen 54%)

Verfügbarkeit

Menge im Lagerbestand : 38.100.000
Bestellt :
34.160.000
Mindestbestellmenge : 10.000
Ein Vielfaches von: 10.000
 

Überblick

Produktbesonderheiten

  • Resistance: 10 kΩ
  • Rated Power: 0.063 W
  • Tolerance (%) : ±1 %
  • Temp Coefficient : ±100 ppm/°C
  • Technology: Thick Film
  • Working Voltage-Nom: 50 V
  • Operating Temp Range: -55 to +155 °C
  • Case Size: 0402 (1005 Metric)
  • Height - Max: 0.4 mm
  • Dielectric Withstanding Voltage: 100 V
  • Overload Voltage - Max: 100 V
  • No. of Terminations: 2

Founded in 1977, the Yageo Corporation has become a world-class provider of passive-component services with capabilities on a global scale, including production and sales facilities in Asia, Europe and America.

Yageo is uniquely positioned to provide one-stop-shopping, offering its complete product portfolio of resistors, capacitors and inductors in both commodity and specialty versions. Currently, Yageo ranks as the world No.1 in chip-resistors, with almost one-third of the global market.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
The RC0402FR-0710KL is a 0402 (.04” X .02”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 1%. The ohmic value of this device is 10K ohms. The RC0402FR-0710KL is Lead-Free/RoHS.

Zubehör (0)

*Derzeit sind keine detaillierten Produktinformationen verfügbar.
Weitere Informationen erhalten Sie unter Telefon 00800 123 69874

Produktbeurteilungen (0)

Die neusten Nachrichten für Sie....