Produktbesonderheiten
-
Interface Type:
USB to TTL Serial
-
Length:
1.8 m
-
Connector End A:
USB
-
Connector End B:
Wire End
The TTL-232R-3V3-WE is a part of TTL series adapter cable. It has an operating temperature ranging from -40°C to +85°C.
The TTL-232R cables are a family of USB to TTL serial UART converter cables, FT232RQ USB to Serial UART interface IC device which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a TTL level serial interface to USB.
Features:
- TTL-232R Converter Cable provides a USB to TTL Serial interface with various end connectors
- On board FT232RQ provides single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled by the electronics in the cable USB
- Connect directly to a microcontroller UART or I/O pins
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd / even / mark / space / no parity
- Fully assisted hardware (RTS#/CTS#) or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Mbaud at TTL levels
- Internal EEPROM with user writeable area
- 5V CMOS drive outputs and 5V safe TTL inputs makes the TTL-232R easy to interface to 5V MCU‟s
- Support for FT232R FTDIChip-ID™ feature for improved security
- +5 V or +3.3 V output allows external logic to be powered from the USB port
- 6 way outputs provide Tx, Rx, RTS#, CTS#, VCC and GND
- 8 way, keyed connector to support FTDI VDRIVE2 and VMUSIC2
- 3 way Audio Jack connector provides Tx, Rx and GND
- Low USB bandwidth consumption
- UHCI / OHCI / EHCI host controller compatible
- USB 2.0 Full Speed compatible
- Cable length is 1.80m
- FCC and CE compliant
Applications:
- USB to Serial TTL Level Converter
- Upgrading Legacy Peripherals to USB
- Interface Microcontroller UART or I/O to USB
- Interface FPGA / PLD to USB
- Interface to FTDI VDRIVE2 or VMUSIC2 modules
- Replace MAX232 type level shifters allowing for direct connection of products to PC via USB
- USB Instrumentation PC interface
- USB Industrial Control
- USB Software/Hardware Encryption Dongles
View the available TTL series of adapter cable
*Derzeit sind keine detaillierten Produktinformationen verfügbar.
Weitere Informationen erhalten Sie unter Telefon 00800 123 69874