MICROCHIP  

PG164130 Series PICkit™ 3 In-Circuit Debugger

Mfr Part#: PG164130
Verpackungsart:  KIT
Standard Verpackungseinheit:  1

 
 

Share


Preise

42,25 € EUR pro Stück
1+ 42,25 €

Verfügbarkeit

Menge im Lagerbestand : 187
Bestellt :
90
Mindestbestellmenge : 1
Ein Vielfaches von: 1
 

Überblick

Produktbesonderheiten

  • Type: Programmer/Debugger/Software
  • Core Supported: PIC/dsPIC

The PG164130 is a PICkit 3 programmer/debugger allows debugging and programming of PIC(R) and dsPIC(R) Flash microcontrollers using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE).

The MPLAB PICkit 3 is connected to the design engineer's PC using a full speed USB interface and can be connected to the target via an Microchip debug (RJ-11) connector (compatible with MPLAB ICD 2, MPLAB ICD 3 and MPLAB REAL ICE). The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™.

Features:

  • Full-speed USB support using Windows standard drivers
  • Real-time execution
  • Processors run at maximum speeds
  • Built-in over-voltage/short circuit monitor
  • Low voltage to 5 V (1.8-5 V range)
  • Diagnostic LEDs (power, active, status)
  • Read/write program and data memory of microcontroller
  • Erase of all memory types (EEPROM, ID, configuration and program) with verification
  • Peripheral freeze at breakpoint

View the List of Available Programmer/Debuggers

Zubehör (0)

*Derzeit sind keine detaillierten Produktinformationen verfügbar.
Weitere Informationen erhalten Sie unter Telefon 00800 123 69874

Produktbeurteilungen (0)

Die neusten Nachrichten für Sie....