FTDI Chip  

USB Hi-Speed FT4232H Evaluation Module, USB High Speed to UART/JTAG/SPI/I2C

Mfr Part#: FT4232H MINI MODULE
Verpackungsart:  BULK
Standard Verpackungseinheit:  1

 
 

Share


Download Center

Preise

26,29 € EUR pro Stück
1 - 9 26,29 €
10 - 49 23,66 € (Sie sparen 10%)
50+ 21,78 € (Sie sparen 17%)

Verfügbarkeit

Menge im Lagerbestand : 0
Werksbestand : N/A
Lieferzeit ab Werk: N/A
Mindestbestellmenge : 1
Ein Vielfaches von: 1
 

Überblick

Produktbesonderheiten

  • Type: USB Solutions
  • Core Supported: FT4232H

Kein Versand dieses Produktes nach Europa und Asien.

The FT4232H is part of FT4232 series of USB High Speed Evaluation ModuleMini Module is FTDI’s 5th generation of USB devices. The FT4232H is a USB 2.0 High Speed (480 Mb/s) to UART/MPSSE IC

The device features four interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. Two of these have an option toindependently configure an MPSSE engine.

This allows the FT4232H to operate as two UART/Bit-Bang ports plus two MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serialmodes. All components used, including the FT4232H are Pb-free (RoHS compliant).The

Features:

  • USB 2.0 Hi-Speed compatible
  • Reduced development time Rapid integration into existing systems
  • USB powered – no external power supply needed
  • Based on the USB Hi-Speed FT4232H device
  • Entire USB protocol handled by USB module
  • Small USB Type B connector common on many commercial devices
  • Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
  • Support for USB suspend and resume
  • UHCI / OHCI / EHCI host controller compatible
  • -40°C to +85°C operating temperature range

Applications:

  • Rapid USB integration into existing electronic systems.
  • Prototyping platform for USB interface on new systems.
  • USB to muli-port JTAG, SPI and I2C interfaces
  • USB to multi-port asynchronous serial interfaces 
  • Four independent ports available, two of which may be configured for MPSSE mode

View the FT4232 Series of USB interface modules

Zubehör (0)

*Derzeit sind keine detaillierten Produktinformationen verfügbar.
Weitere Informationen erhalten Sie unter Telefon 00800 123 69874

Produktbeurteilungen (0)

Die neusten Nachrichten für Sie....