SUNON 

Offering You Innovative and Flexible Custom Design 

 

Over the past ten years, Sunon has become one of the fan industries most well respected, dependable suppliers.  Sunon is a global company headquartered in Taiwan, with a strategic geographic presence in Asia, Europe and the Americas 

 

Sunon designs and manufactures a full range of high-performance fans, blowers and coolers. The company is committed to supplying the widest selection of quality axial fans and blowers, which includes DC brushless fans, micro DC blowers, CPU coolers, graphic card coolers and AC fans. Sunon manufactures some of the industries smallest, thinnest and most power efficient fans and blowers.  The product line encompasses well over 700 different models, meaning there is a solution for any need.

 

 

Topseller

SUNON

ME Series 5500 RPM 50 x 50 x 10 mm 13.8 CFM 12 VDC Vapo Bearing Maglev Motor Fan

Mfr. Part#:ME50101V1-...
  

Ab   3,18 € EUR

Kürzlich aktualisiert

SUNON

SP Series 2550/2900 RPM 120 x 120 x 38 mm 85/105 CFM 115 VAC Sleeve Bearing Fan

Mfr. Part#:SP101A-1123HSL.GN
  

RoHS compliant

Ab   9,79 € EUR

Alle SUNON Produkte

Durch Kategorie

 

Die neusten Nachrichten für Sie....