MORNINGSTAR CORPORATION 

World's Leading Solar Controllers and Inverters 

 

Morningstar Corporation is a world-leading supplier of solar charge controllers & inverters—with over 2 million units installed, in over 67 countries around the world.  Morningstar is renowned for delivering the industry’s best overall customer value—our solar charge controllers & inverters have set new standards in performance, innovative features, quality & reliability.

 

Morningstar is a privately-owned US corporation. Our commercial office is located near Philadelphia, Pennsylvania and our engineering lab in Jessup, Maryland. Our products are manufactured in a fully automated / world-class ISO 9001 facility; and our Quality Control includes 100% functional testing on every product, using the latest computerized test equipment and processes.

Topseller

MORNINGSTAR CORPORATION

TriStar 45 Amp 12 Volt to 48 Volt 60 A Three Function Solar Controller

Mfr. Part#:TS-60
  

RoHS compliant

Ab   158,54 € EUR

Kürzlich aktualisiert

MORNINGSTAR CORPORATION

SunSaver 10 A with LVD 24 V 100 % Duty Cycle -40 to 85ºC Solar Controller

Mfr. Part#:SS-10L-24V
  

RoHS compliant

Ab   48,73 € EUR

Alle MORNINGSTA... Produkte

Durch Kategorie

 

Die neusten Nachrichten für Sie....