INTERVOX/ICC 

Quality Components Since 1979  

 

ICC Intervox offers an extensive range of RoHS compliant electronic components constructed in recognition of the diverse applications and special characteristics encountered by design engineers in today’s complex world.

 

ICC Intervox audible devices consist of Electro-Acoustic Transducers, Piezo Buzzers with external drive, self-drive, or internal circuitry, Sounders, Melody Buzzers, Electronic Buzzers, AC Piezo and Electronic Buzzers, Surface Mount and Piezo Elements.

 

They provide a wide range of speakers including General Purpose, Telecommunications, Miniature and Sub-Miniature Low Profile, Shielded Low Leakage, PC Mount and Surface Mount types for a variety of applications.

 

Topseller

INTERVOX/ICC

BRT Series 5 V 40 mA 90 dB 2400 Hz Through Hole Electro-Acoustic Transducer

Mfr. Part#:BRT1209PF-...
  

RoHS compliant

Ab   0,4029 € EUR

Kürzlich aktualisiert

INTERVOX/ICC

24 V 90 dB 2900 ± 500 Hz Piezo Electric Alarm with Internal Circuitry

Mfr. Part#:BRP4535S-24-C
  

RoHS compliant

Ab   3,26 € EUR

Alle INTERVOX/I... Produkte

Durch Kategorie

 

Die neusten Nachrichten für Sie....