ERG 

Power Behind the Display 

 

ERG does inverters. They do CCFL inverters, offering a wide range of open frame inverters off-the-shelf, from the single-lamp 8m inverter and its many variations (including the popular 8mF, which can power up to 6 lamps) to "Plug & Play" solutions like the P44W and P44WD (with encapsulated transformer) for wide operating temperatures. ERG offers the unique vacuum encapsulated CCFL inverter for high-reliability applications in an array of types and sizes, from the popular single-lamp E200II to the 10-lamp R Series.

 

EL Inverters. Our Smart Force™ family of power supplies provides a wide range of solutions for electroluminescent (EL) backlit displays.

 

Topseller

ERG

H5106 JST-XHP 5 Pin and JST-XHP 4 Pin 12 Inch Wiring Harness

Mfr. Part#:H5106305
  

RoHS compliant

Ab   4,75 € EUR

Kürzlich aktualisiert

ERG

H7506 JST-XHP 5 Pin and JST-XHP 4 Pin 12 Inch Wiring Harness

Mfr. Part#:H7506305
  

RoHS compliant

Ab   4,75 € EUR

Alle ERG Produkte

Durch Kategorie

 

Die neusten Nachrichten für Sie....