CISSOID 

The Leader in High Temperature Semiconductor Solutions 

 

CISSOID is the leader in high temperature semiconductor solutions, delivering standard products and custom solutions for power management, power conversion and signal conditioning in extreme temperature and harsh environments. CISSOID provides high reliability products guaranteed from -55°C to +225°C and commonly used outside that range, from cryogenic lows to upper extremes. 

 

Whether the ambient temperature is low but the power dissipation heats up the chips, or in high temperature environments, CISSOID products enable energy, weight and cost savings in lighter, cooling-free and more compact electronic systems. They are used in mission-critical systems as well as in applications requiring long term reliability. CISSOID supplies leaders in the Oil&Gas, Aeronautics, Industrial and Automotive markets.

 

Topseller

CISSOID

CMT Series 5 V 200 mA High-Temperature Linear Voltage Regulator - TO263

Mfr. Part#:CMT-STA038...
  

RoHS compliant

Ab   34,13 € EUR

Kürzlich aktualisiert

CISSOID

GALAXY Series 3.3 - 5 V (-55°C to 175°C) Quad 2 Input OR Gate - SOIC-16

Mfr. Part#:CMT-7432-PSOIC16-T
  

RoHS compliant

Ab   65,63 € EUR

Alle CISSOID Produkte

Durch Kategorie

 

Die neusten Nachrichten für Sie....