ALUX LUXAR 

Efficiency and Green Technology 

 

Alux Luxar is a privately owned company that develops reflectors for standard light sources and LEDs. Their engineering department has experience in LED-solutions and the finished quality products are sent to more than 50 countries all over the world.

 

Their in-house tooling department manufactures the corresponding tools for spinning, deep-drawing and cutting with high precision. Aluminum with a purity of 99.5% and up to 99.99% is the basis for the reflector production. The material is used in form of discs, sheets and coils. The thickness of the material can vary from 0.4mm up to 2.0mm and the reflector is often used as a heat discharger.

 

 

Topseller

ALUX LUXAR

FLC 700 Philips Fortimo DLM Circular Reflector 2 x 20° Ø180 mm

Mfr. Part#:FLC 700
  

RoHS compliant

Ab   10,17 € EUR

Kürzlich aktualisiert

ALUX LUXAR

FLC 101 Philips Fortimo Twistable DLM Square Reflector 2 x 36.5°, 105 x 105 mm

Mfr. Part#:FLC 101
  

RoHS compliant

Ab   12,93 € EUR

Alle ALUX LUXAR... Produkte

Durch Kategorie

 

Die neusten Nachrichten für Sie....