ADESTO TECHNOLOGIES 

The New, Value Added, Non Volatile Memory Leader 



In 2007, the founders of Adesto Technologies set out to build a new company focused on developing innovative, low-power memory solutions based on a promising type of Resistive RAM technology called Conductive Bridging RAM (CBRAM). This particular technology is different from other emerging memories in that it can be customized to serve a wide range of applications. In just the last 3 years, Adesto has licensed its technology as an embedded memory to several large SOC (System on Chip) Semiconductor companies and thus enabled them to develop a future roadmap without limitations. Adesto sees this as the first step in CBRAM’s adoption as the memory of choice for even more demanding applications such as low power mobile devices and high performance servers.

Topseller

ADESTO TECHNOLOGIES

AT25SF041 Series 4 Mb (512K x 8) 104 MHz SPI Serial Flash Memory - SOIC-8

Mfr. Part#:AT25SF041-...
  

RoHS compliant

Ab   0,1697 € EUR

Kürzlich aktualisiert

ADESTO TECHNOLOGIES

AT45DB161 Series 16 Mb Data Flash 2.3 - 3.6 V 85 MHz - SOIC-8 (200 mil)

Mfr. Part#:AT45DB161E-SHF-B
  

RoHS compliant

Ab   1,26 € EUR

Alle ADESTO TEC... Produkte

Durch Kategorie

 

Die neusten Nachrichten für Sie....