Suchergebnisse

5356 Gefunden Ergebnisse für

Derzeitige Kategorie:

Aktuelle Anzeige:

Topseller

NEXPERIA

74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14

Mfr. Part#: 74HC14D,65...
  

RoHS compliant

Ab   0,0361 € EUR

Topseller

NEXPERIA

74LVC Series Dual Inverting Schmitt Trigger with 5 V Tolerant Input SC-88

Mfr. Part#: 74LVC2G14G...
  

RoHS compliant

Ab   0,0821 € EUR

ON SEMICONDUCTOR 

74HC Series 2 to 6 V Single Inverter w/ Schmitt Trigger Input - SC-70-5

Mfr. Part#:  MC74HC1G14DFT1G

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0263 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
Inverter
Family
A/HC/T/U
No of Functions / Channels
1
Supply Voltage-Nom
2 to 6 V
No of Inputs
1
NEXPERIA 

74HC Series 6V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14

Mfr. Part#:  74HC14D,653

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0361 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
Inverter
Family
A/HC/T/U
No of Functions / Channels
6
Supply Voltage-Nom
2 to 6 V
No of Inputs
1
NEXPERIA 

74LVC Series 3.3 V Surface Mount Single Inverter - SC-74A

Mfr. Part#:  74LVC1G04GV,125

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0205 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
Inverter
Family
A/LVC/E/H/U
No of Functions / Channels
1
Supply Voltage-Nom
3.3 V
NEXPERIA 

74HC Series 6 V 3-St 8-Bit Serial-In Serial/Parallel-Out Shift Register-TSSOP-16

Mfr. Part#:  74HC595PW,118

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0534 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
Register
Family
A/HC/T/U
No of Functions / Channels
1
Output Characteristics
3-ST
Supply Voltage-Nom
2 to 6 V
No of Inputs
1
ON SEMICONDUCTOR 

74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - SOIC-14

Mfr. Part#:  MC74HC14ADR2G

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0443 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
Inverter
Family
A/HC/T/U
No of Functions / Channels
6
Supply Voltage-Nom
2 to 6 V
No of Inputs
6
NEXPERIA 

74HC Series 6V Surface Mount 3-State Quad Buffer/Line Driver - SOIC-14

Mfr. Part#:  74HC125D,653

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0492 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
Buffer/Line Driver
Family
A/HC/T/U
No of Functions / Channels
4
Output Characteristics
3-ST
Supply Voltage-Nom
2 to 6 V
No of Inputs
4
ON SEMICONDUCTOR 

NC7SZ08 Series 5.5 V SMT Tinny Logic UHS Two-2-Input AND Gate - SC-70-5

Mfr. Part#:  NC7SZ08P5X

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0353 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
AND Gate
No of Functions / Channels
1
Supply Voltage-Nom
1.65 to 5.5 V
ON SEMICONDUCTOR 

74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A

Mfr. Part#:  M74VHC1GT08DFT2G

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0238 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
AND Gate
Family
A/VHC/T/U
No of Functions / Channels
1
Supply Voltage-Nom
3 to 5.5 V
No of Inputs
2
NEXPERIA 

74HC Series 10 V Surface Mount Quad Bilateral Switches -SOIC-14

Mfr. Part#:  74HC4066D,653

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0599 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
Switch
Family
A/HC/T/U
No of Functions / Channels
4
Supply Voltage-Nom
2 to 10 V
No of Inputs
4
ON SEMICONDUCTOR 

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6

Mfr. Part#:  NC7WZ14P6X

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0427 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Logic Circuit
Inverter
Supply Voltage-Nom
1.65 to 5.5 V
Supply Current
1 µA
Power Dissipation
170 mW
Propagation Delay
13.1 ns
Operating Temperature
-40 to +85 °C