Suchergebnisse

32886 Gefunden Ergebnisse für

Derzeitige Kategorie:

Aktuelle Anzeige:

Topseller

STMICROELECTRONICS

TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23

Mfr. Part#: TL431AIL3T
  

RoHS compliant

Ab   0,2011 € EUR

Topseller

STMICROELECTRONICS

L7808 Series 1.5 A 8 V Fixed Flange Mount Positive Voltage Regulator -TO-220

Mfr. Part#: L7808CV
  

RoHS compliant

Ab   0,1387 € EUR

ON SEMICONDUCTOR 

NCV Series 0.6 V/us 32 V SMT Single Supply Dual Operational Amplifier - SOIC-8

Mfr. Part#:  NCV2904DR2G

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,1034 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Amplifier Type
General Purpose
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
7 mV
Gain Bandwidth Product
1 MHz
Average Bias Current-Max
-250 nA
ON SEMICONDUCTOR 

LM Series 32 V General Purpose Surface Mount Operational Amplifier - SOIC-8

Mfr. Part#:  LM358DR2G

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0575 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Amplifier Type
General Purpose
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
7 mV
Average Bias Current-Max
-250 nA
Supply Voltage
3 to 32 V
DIODES INCORPORATED 

AL5802 Series 150 mA 30 V Single Output Surface Mount LED Driver - SOT-23-6

Mfr. Part#:  AL5802-7

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0640 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Outputs
Single
Rated Power
1 W
Supply Voltage
4.5 to 30 V
Supply Current
10 to 120 mA
Output Current per Channel
150 mA
Output Voltage
0.8 to 30 V
STMICROELECTRONICS 

LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Mfr. Part#:  LM324ADT

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0698 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Amplifier Type
Low Power
No of Channels
4
Slew Rate-Nom
0.4 V/µs
Input Offset Voltage-Max
3 mV
Gain Bandwidth Product
1.3 MHz
Average Bias Current-Max
100 pA
STMICROELECTRONICS 

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Mfr. Part#:  LM2904DT

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0509 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Amplifier Type
Low Power
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
7 mV
Gain Bandwidth Product
1.1 MHz
Average Bias Current-Max
150 pA
MICROCHIP 

MCP120 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

Mfr. Part#:  MCP120T-450I/TT

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,1806 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Outputs
Single
Threshold Voltage
4.5 V
Supply Voltage-Max
5.5 V
Reset Timeout
150 ms
ON SEMICONDUCTOR 

NCV Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Mfr. Part#:  NCV2903DR2G

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,1519 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Type
Voltage
No of Channels
2
Average Bias Current-Max
250 nA
Supply Voltage
2 to 36 V
ON SEMICONDUCTOR 

LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Mfr. Part#:  LM2904DR2G

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0451 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Amplifier Type
General Purpose
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
7 mV
Gain Bandwidth Product
1 MHz
Average Bias Current-Max
-500 nA
STMICROELECTRONICS 

LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

Mfr. Part#:  LM2901DT

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,0640 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

STMICROELECTRONICS 

L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220

Mfr. Part#:  L7905CV-DG

Verpackungsart: TUBE 
Standard Verpackungseinheit: 50
Mindest Bestellmenge: 40

Schon ab:  0,1617 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Input Voltage-Max
-35 V
Output Voltage Fixed
-5 V
Dropout Voltage-Max
1.4 V
Output Current-Max
1.5 A