Suchergebnisse

46860 Gefunden Ergebnisse für

Derzeitige Kategorie:

Aktuelle Anzeige:

Topseller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr. Part#: MMBZ27VALT...
  

RoHS compliant

Ab   0,0164 € EUR

Topseller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr. Part#: PESD5V0L1U...
  

RoHS compliant

Ab   0,0821 € EUR

LITTELFUSE 

SMBJ Series 600 W 15 V Uni-Directional SMT Transient Voltage Suppressor Diode

Mfr. Part#:  SMBJ15A

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0657 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Breakdown Voltage-Max
18.5 V
Directional
Uni-Directional
Power Dissipation
600 W
Peak Output Current
24.6 A
Reverse Leakage Current
1 µA
Test Current
1 mA
VISHAY 

Single Channel 3.3 V Bi-Directional SMT ESD Protection Diode - LLP1006-2L

Mfr. Part#:  VESD03A1B-HD1-GS08

Verpackungsart: REEL 
Standard Verpackungseinheit: 8.000
Mindest Bestellmenge: 8.000

Schon ab:  0,0525 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
1
Directional
Uni-Directional
Standoff Voltage
3.3 V
Capacitance
25 pF
Operating Temp Range
-40 to +125 °C
ESD Voltage-Max
±30 kV
AVX 

0402 18 V 3 pF Surface Mount Automotive Multilayer Chip Varistor

Mfr. Part#:  VCAS04AG183R0YATWA

Verpackungsart: REEL 
Standard Verpackungseinheit: 10.000
Mindest Bestellmenge: 10.000

Schon ab:  0,0870 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Capacitance
3 pF
RMS Voltage-Max
14 V
Operating Temp Range
-55 to +125 °C
No of Terminals
2
SEMTECH 

SRV Series 17.5 V 3 pF SMT RailClamp® Low Capacitance TVS Diode Array SOT-23-6L

Mfr. Part#:  SRV05-4.TCT

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,3324 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
4
Directional
Uni-Directional
Standoff Voltage
5 V
Capacitance
3 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
±15 kV
ABRACON 

ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

Mfr. Part#:  ABS07-32.768KHZ-T

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,3037 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Operating Frequency
32.768 kHz
ESR (Equivalent Series Resista...
70 kΩ
Insulation Resistance
500 MΩ
Drive Level
0.5 µW
Q Value
10000
Storage Temperatue Range
-55 to +125 °C
SEMTECH 

RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array

Mfr. Part#:  RCLAMP0502B.TCT

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,2380 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
2
Directional
Uni-Directional
Standoff Voltage
5 V
Capacitance
0.5 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
±15 kV
LITTELFUSE 

MAC4DHM Series 600 V 4 A Through Hole Bidirectional Thyristor - TO-252-3

Mfr. Part#:  MAC4DHMT4G

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,4925 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

On-State Voltage [Vtm]
1.6 V
Off-State Voltage [Vdrm]
600 V
Off-State Current [Idrm]
0.01 mA
Gate Trigger Current [Igt]-Max
10 mA
NEXPERIA 

MMBZ18VAL Series 17.1V 70 pF Unidirectional Double ESD Protection Diode-SOT-23-3

Mfr. Part#:  MMBZ18VAL,215

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0213 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
2
Directional
Uni-Directional
Clamping Voltage-Max
25 V
Breakdown Voltage-Max
17.1 V
Breakdown Voltage-Min
18.9 V
Capacitance
70 pF
EATON 

MLP Series 60 V 0.1 pF Bi-Directional 0603 Surface Mount ESD Suppressor

Mfr. Part#:  0603ESDA2-TR2

Verpackungsart: REEL 
Standard Verpackungseinheit: 5.000
Mindest Bestellmenge: 5.000

Schon ab:  0,0722 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
1
Directional
Bi-Directional
Capacitance
0.1 pF
Operating Temp Range
-55 to +105 °C
ESD Voltage-Max
±15 kV
Leakage Current
100 nA
LITTELFUSE 

SMBJ Series 45.4 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Mfr. Part#:  SMBJ28CA

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0780 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Clamping Voltage-Max
45.4 V
Directional
Bi-Directional
Power Dissipation
600 W