Suchergebnisse

47442 Gefunden Ergebnisse für

Derzeitige Kategorie:

Aktuelle Anzeige:

Topseller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr. Part#: PESD5V0L1U...
  

RoHS compliant

Ab   0,0811 € EUR

Topseller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr. Part#: MMBZ27VALT...
  

RoHS compliant

Ab   0,0162 € EUR

LITTELFUSE 

SMBJ Series 600 W 15 V Uni-Directional Surface Mount TVS Diode - DO-214AA

Mfr. Part#:  SMBJ15A

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0649 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Breakdown Voltage-Max
18.5 V
Directional
Uni-Directional
Power Dissipation
600 W
Peak Output Current
24.6 A
Reverse Leakage Current
1 µA
Test Current
1 mA
SEMTECH 

RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-2510P8

Mfr. Part#:  RCLAMP0524P.TCT

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,3081 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
4
Directional
Uni-Directional
Standoff Voltage
5 V
Capacitance
0.3 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
±15 kV
LITTELFUSE 

P3100S Series 275 Vdrm 2.2A Surface Mount Sidac Protection Thyristor - SMB

Mfr. Part#:  P3100SCLRP

Verpackungsart: REEL 
Standard Verpackungseinheit: 2.500
Mindest Bestellmenge: 2.500

Schon ab:  0,4094 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Type
Sidac
Directional
Bi-Directional
Off-State Voltage [Vdrm]
275 V
Off-State Current [Idrm]
5 µA
Hold Current [Ih]
150 mA
Capacitance
70 pF
ABRACON 

ABS07 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

Mfr. Part#:  ABS07-32.768KHZ-T

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,3405 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Operating Frequency
32.768 kHz
ESR (Equivalent Series Resista...
70 kΩ
Insulation Resistance
500 MΩ
Drive Level
0.5 µW
Q Value
10000
Storage Temperatue Range
-55 to +125 °C
VISHAY 

Single Channel 3.3 V Bi-Directional SMT ESD Protection Diode - LLP1006-2L

Mfr. Part#:  VESD03A1B-HD1-GS08

Verpackungsart: REEL 
Standard Verpackungseinheit: 8.000
Mindest Bestellmenge: 8.000

Schon ab:  0,0519 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
1
Directional
Uni-Directional
Standoff Voltage
3.3 V
Capacitance
25 pF
Operating Temp Range
-40 to +125 °C
ESD Voltage-Max
±30 kV
AVX 

0402 18 V 3 pF Surface Mount Automotive Multilayer Chip Varistor

Mfr. Part#:  VCAS04AG183R0YATWA

Verpackungsart: REEL 
Standard Verpackungseinheit: 10.000
Mindest Bestellmenge: 10.000

Schon ab:  0,0859 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Capacitance
3 pF
RMS Voltage-Max
14 V
Operating Temp Range
-55 to +125 °C
No of Terminals
2
NEXPERIA 

PESD5S2UT Series 20 V 152 pF SMT Double ESD Protection Diode - SOT-23-3

Mfr. Part#:  PESD5V2S2UT,215

Verpackungsart: REEL 
Standard Verpackungseinheit: 3.000
Mindest Bestellmenge: 3.000

Schon ab:  0,0584 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
2
Directional
Uni-Directional
Standoff Voltage
5.2 V
Capacitance
152 pF
Operating Temp Range
-65 to +150 °C
ESD Voltage-Max
±30 kV
EATON 

MLP Series 35 V 0.05 pF Bi-Directional 0603 Surface Mount ESD Suppressor

Mfr. Part#:  0603ESDA-MLP7

Verpackungsart: REEL 
Standard Verpackungseinheit: 5.000
Mindest Bestellmenge: 5.000

Schon ab:  0,1459 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
1
Directional
Bi-Directional
Capacitance
0.05 pF
Operating Temp Range
-55 to +125 °C
ESD Voltage-Max
±15 kV
Leakage Current
0.1 nA
LITTELFUSE 

PGB1 Series 250 V 0.04 pF Surface Mount Bi-Directional ESD Protection Diode

Mfr. Part#:  PGB1010402KR

Verpackungsart: REEL 
Standard Verpackungseinheit: 10.000
Mindest Bestellmenge: 10.000

Schon ab:  0,1330 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

No of Channels
1
Directional
Bi-Directional
Capacitance
0.04 pF
Operating Temp Range
-65 to +125 °C
ESD Voltage-Max
8 kV
KEYSTONE 

20 A 500 V PCB Mount Vertical Automotive Universal Clip

Mfr. Part#:  3557

Verpackungsart: BAG 
Standard Verpackungseinheit: 1.000
Mindest Bestellmenge: 100

Schon ab:  0,0792 €  (EUR) (Kaufen {0})

Lagerbestand:  ja

Hold Fuse Type
Clip
Dimension
4.7 x 3.8 mm
Contact Material
Brass
Contact Plating
Tin
Rated Voltage
500 V
Termination Style
PC Pin